Cornell Dubilier 160334K250G-F

Film Capacitor, Non-Polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33Uf, Through Hole Mount
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160334K250G-F.

Master Electronics

Datasheet6 pages4 years ago
Datasheet6 pages6 years ago

Electro Sonic

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupR60II33305030K
Cap Film 0.33uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.32uF, Through Hole Mount
Yageo GroupR60II3330AA30K
Cap Film 0.33uF 250V PET 10%( 18 X 5 X 11mm) Radial Wound 15mm 105C Bulk Automotive AEC-Q200
Cap Film Suppression X2 0.33uF 305VAC PET 10% (18 X 9 X 17.5mm) Radial 15mm 105C Automotive T/R
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 160334K250G-F provided by its distributors.

Film Capacitor, Non-Polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33Uf, Through Hole Mount
Cap Film 0.33uF 250V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 125C
FILM/M, 0.33 Cap, 250V | Cornell-Dubilier 160334K250G-F
Capacitor Polyester Film 0.33Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Lead Spacing:15Mm Rohs Compliant: Yes |Cornell Dubilier 160334K250G-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160334K250GF