Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60II33305030K

Cap Film 0.33uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II33305030K.

IHS

Datasheet26 pages3 years ago

Electro Sonic

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
+17.75%

CAD Models

Download Yageo Group R60II33305030K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.413
$ 0.376
$ 0.376
Stock
14,693
95,928
95,928
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicECQ-E2334RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334RKF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.32uF, Through Hole Mount
Cap Film 0.33uF 250V PET 10% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECQ-E2334KB
Cap Film 0.33uF 250V PET 10% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105°C Bulk
PanasonicECQ-E2334KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334KB3

Descriptions

Descriptions of Yageo Group R60II33305030K provided by its distributors.

Cap Film 0.33uF 250V PET 10% (18 X 5 X 11mm) Radial Wound 15mm 105C Automotive Bulk
Film Capacitor, 0.33 uF, 160 V, 250 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.33Uf, Through Hole Mount
CAP, 0.33UF, 250V, FILM, RADIAL; Capacitance:0.33µF; Voltage Rating:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:R60 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R60II33305030K.