Cornell Dubilier 160224K100D-F

Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160224K100D-F.

Master Electronics

Datasheet6 pages4 years ago

Sager Electronics

Electro Sonic

Mouser

Newark

Inventory History

3 month trend:
+161%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, 0.22 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 3916
Cap Film 0.22uF 100V PET 10% (12.5 X 4.5 X 13.6mm) Radial 10mm Loose in Box
Cap Film 0.22uF 100V PET 10% (7.2 X 4.5 X 9mm) Radial 5.08mm Loose in Box
Cap Film 0.22uF 100V PET 10% (13 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 10mm 100C Bulk
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier 160224K100D-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125C
Radial FILM CAPACITOR 160 63V 0.22muF ±10% 0.512Lx0.197W 13.00mmx5.00mm
160 Series 100 V 0.22 uF ±10 % LS=5mm Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.22UF, 100V, 10%, R
CAPACITOR POLY FILM 0.22UF, 100V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.22Uf, 100V, 10%, Radial; Rango De Producto:Serie 160; Capacidad:0.22Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:100V; Tipo De Condensador:- |Cornell Dubilier 160224K100D-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160224K100DF