TDK B32520C1224K

Film Capacitor, 0.22 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32520C1224K.

IHS

Datasheet45 pages12 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive T/R
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 8mm) Radial 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 3916
Yageo GroupR82EC3220Z370K
Cap Film 0.22uF 100V PET 10% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.22uF 100V PET 10% (13 X 4 X 7mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of TDK B32520C1224K provided by its distributors.

Film Capacitor, 0.22 uF, 63 V, 100 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 100V PET 10% (10 X 3 X 8mm) Radial Stacked 7.5mm 125C Automotive Bulk
TDK B32520-C1224-K MKT thin film capacitor Radial 0.22 µF 100 V AC 7.5 mm
CAPACITOR POLYESTER FILM 0.22UF 100V 10%, RADIAL
Epcos 220nF +/-10% 100 VDC; 63 VAC; B32520 Thru Hole Polyester Film Capacitor
CAPACITOR POLY FILM 0.22UF 100V RADIAL; Capacitance: 0.22µF; Capacitance Tolerance: ± 10%; Capacitor Dielectric Type: Polyester; Voltage Rating: 100V; Life Time @ Temperature: 20000 hours @ 85°C; Capacitor
Capacitor Capacitance tolerance: ±10% Dielectric: Metallised Polyester Foil IEC-climate category: 55/100/56 Pitch: 7.5 mm Capacitance: 220 nF Rated voltage: 100 VDC / 63 VAC ø d: 0.5 mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32520-C1224-K
  • B32520-C1224K