Cornell Dubilier 160105K250N-F

Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 1.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160105K250N-F.

Master Electronics

Datasheet6 pages4 years ago

Electro Sonic

element14 APAC

Sager Electronics

Mouser

Inventory History

3 month trend:
+43.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierDME2W1K-F
Cap Film 1uF 250V PET 10%( 18.5 X 8 X 15.5mm) Radial 15mm 125C
PanasonicECQ-E2105RKF
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKF
PanasonicECQ-E2105RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2105RKB
Cap Film 1uF 250V PET 10%( 26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100C Ammo
PanasonicECQ-E2105KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 250V PET 10%( 26 X 8 X 20mm) Radial Wound 22.5mm 105C Loose

Descriptions

Descriptions of Cornell Dubilier 160105K250N-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film 1uF 250V PET 10%( 26.5 X 8.5 X 17mm) Radial Wound 22.5mm 125C
Radial FILM CAPACITOR 160 160V 1muF ±10% 1.043Lx0.335W 26.50mmx8.50mm
CAPACITOR POLYESTER FILM FILM 1UF, 10%, 250V,
Capacitor Polyester Film Film 1Uf, 10%, 250V,; Rango De Producto:Serie 160; Capacidad:1Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier 160105K250N-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160105K250NF