Cornell Dubilier 160104J400G

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 7130
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 160104J400G.

IHS

Datasheet5 pages20 years ago

JRH Electronics

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-05-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupR60MF3100506AJ
Cap Film 0.1uF 400V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bulk
Cap Film 0.1uF 400V PET 5% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Radial FILM CAPACITOR MKT1822 200V 0.1muF ±5% 0.709Lx0.217W 18.00mmx5.50mm
Cap Film 0.1uF 450V PET 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 125C Automotive AEC-Q200 Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
PanasonicECQE4104JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 160104J400G provided by its distributors.

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 7130
Cap Film 0.1uF 400V PET 5% (18 X 6 X 12mm) Radial Wound 15mm 125C
Capacitor, Metallized Polyester; 0.1uF; Radial; 400VDC; +/-5%; 0.709In.L; 0.236In.T; -
Film Capacitor; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Series:160; Voltage Rating:400VDC; Capacitor Dielectric Type:Polyester; Package/Case:G; Lead Spacing:15mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160104/J/400G