Cornell Dubilier 159LBB035M2CH

Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Snap-In 10mm 0.02763 Ohm 4540mA 3000h 85C Bulk
$ 3.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 159LBB035M2CH.

New Yorker Electronics

Datasheet5 pages4 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-72.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSLPX153M035C9P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLPX153M035E7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 15000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX153M025A9P3
Cap Aluminum Lytic 15000uF 25V 20% (22 X 50mm) Snap-In 10mm 0.04 Ohm 4210mA 3000h 85C
United Chemi-ConESMH350VSN153MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF
NichiconLLS1E153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 25V 15000muF ±20% 0.984Dia 25.00mm
NichiconLLS1V153MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 35V 15000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Cornell Dubilier 159LBB035M2CH provided by its distributors.

Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Snap-In 10mm 0.02763 Ohm 4540mA 3000h 85C Bulk
Capacitor; Alum Electrolytic; Cap 0.015 F; Tol 10%; Vol-Rtg 35 VDC; Snap-In; 25x50 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
85 ºC Snap-Mount Aluminum Electrolytic Capacitors 15000µF 35V
Aluminum Electrolytic Capacitors - Snap In 15000uF 35V 20%
Aluminum Electrolytic Capacitor 15000Uf 35V 20%, Snap-In; Capacitance:15000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:3000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Illinois Capacitor 159LBB035M2CH

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor