Cornell Dubilier 158KXM050M

Illinois Capacitor 158KXM050M Aluminum Electrolytic Capacitor 1500UF, 50V, 20%, Radial
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158KXM050M.

Master Electronics

Datasheet3 pages4 years ago

IHS

New Yorker Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-68.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEU-FC1J152
Cap Aluminum 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3095mA 5000h 105°C Bulk
United Chemi-ConEKZE630ELL152MMP1S
Cap Aluminum Lytic 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3400mA 5000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
PanasonicEEUFC1H152L
Aluminum Electrolytic Capacitor, 1500 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZE350ELL152MK35S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 3400mA 5000h 105°C Bulk

Descriptions

Descriptions of Cornell Dubilier 158KXM050M provided by its distributors.

ILLINOIS CAPACITOR 158KXM050M ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 50V 1500muF ±20% 0.630Dia 16.00mm
KXM Series 1500 uF 50 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 1500µF 50V
Capacitor,Al Electrolytic,Cap 1500 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,16x35.5mm
Cap Aluminum Lytic 1500uF 50V 20% (16 X 35mm) Radial 7.5mm 0.1326 Ohm 3.01A 5000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 50V, 20%, RADIAL; Capacitance:1500µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5m 69K8218
Aluminum Electrolytic Capacitor 1500Uf, 50V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:1500Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:35.5Mm |Illinois Capacitor 158KXM050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor