Rubycon 63ZL1500MEFC18X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZL1500MEFC18X40.

IHS

Datasheet3 pages12 years ago

Newark

CAD Models

Download Rubycon 63ZL1500MEFC18X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.665
Stock
1
1,780
Authorized Distributors
0
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
130 mΩ
Life (Hours)
5000 hours
10000 hours
Ripple Current
3.42 A
1.976 A
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J152
Cap Aluminum 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3095mA 5000h 105°C Bulk
PanasonicEEUFC1H152L
Aluminum Electrolytic Capacitor, 1500 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEKZE630ELL152MMP1S
Cap Aluminum Lytic 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3400mA 5000h 105°C Bulk
NichiconUPM1H152MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEGPA500ELL152ML35S
Cap Aluminum Lytic 1500uF 50V 20% (16 X 35mm) Radial 7.5mm 0.023 Ohm 3300mA 5000h 125°C Bulk
United Chemi-ConELXV500ELL152MM30S
Cap Aluminum Lytic 1500uF 50V 20% (18 X 30mm) Radial 7.5mm 2340mA 5000h 105°C Bulk

Descriptions

Descriptions of Rubycon 63ZL1500MEFC18X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1500uF 63V 18mΩ ±20% 2.052A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 1500UF 20% 63V RADIAL
CAPACITOR ALUM ELECT, 1500UF, 63V, 20%, RADIAL; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:40mm; Lead Spacing:7.5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG