Panasonic EEUFC1H152L

Aluminum Electrolytic Capacitor, 1500 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
$ 2.19
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H152L.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EEUFC1H152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
$ 1.316
Stock
513,535
73,201
Authorized Distributors
3
6
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
2.79 A
2.3715 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J152
Cap Aluminum 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3095mA 5000h 105°C Bulk
United Chemi-ConEKZE630ELL152MMP1S
Cap Aluminum Lytic 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3400mA 5000h 105°C Bulk
PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1V152
Cap Aluminum 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
United Chemi-ConEGPA350ELL152MU30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of Panasonic EEUFC1H152L provided by its distributors.

Aluminum Electrolytic Capacitor, 1500 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1500muF ±20% 0.630Dia 16.00mm
Panasonic EEUFC1H152L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
EEU-FC Series 50 V 1500 uF Ø 16 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 1500uF, 50V, -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 1500Uf, 20%, 50V, Radial; Capacitance:1500Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1H152L

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H152L