Cornell Dubilier 158AVG016MGBJ

Cap Aluminum Polymer 1500uF 16VDC 20% (10 X 12mm) Radial 5mm 0.012 Ohm 5600mA 2000h 125C
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 158AVG016MGBJ.

Newark

Datasheet2 pages4 years ago

IHS

Farnell

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPSC6R3ELL152MJB5S
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 2000h 105°C Bulk
Wurth Elektronik870025175012
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSC2R5ELL152MHB5S
Cap Aluminum Lytic 1500uF 2.5V 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 6100mA 2000h 105°C Bulk
NichiconRNU0J152MDN1
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.007 Ohm 6100mA 2000h 105C Bulk
NichiconPLS0E152MDO1
2.5V 1500uF Polymer 卤20% 8m惟 5.5A@100kHz Plugin,D10xL13mm Polymer Aluminum Capacitors ROHS
Panasonic2R5SEP1500M+T
Polymer Aluminium Electrolytic Capacitor, 1500 uF, 2.5 V, Radial Leaded, 0.012 ohm

Descriptions

Descriptions of Cornell Dubilier 158AVG016MGBJ provided by its distributors.

Cap Aluminum Polymer 1500uF 16VDC 20% (10 X 12mm) Radial 5mm 0.012 Ohm 5600mA 2000h 125C
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
AVG Series 16 V 1500 uF Ø10 x 12 mm LS=5 mm Radial Aluminum Polymer Capacitor
Aluminum Organic Polymer Capacitors 1500uF 16 Volts 20% POLYMER/IC
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, RADIAL; Capacitance: 1500µF; Voltage Rating: 16V; AE Capacitor Case: Radial Can; Product Range: AVG Series; ESR: 0.1326ohm; Lifetime @ Temperature: 2000 hours @ 125°C
Aluminum Electrolytic Capacitor, 1500Uf, 16V, Radial; Rango De Producto:Serie Avg; Capacidad:1500Μf; Cubierta Del Condensador Ae:Radial; Resistencia Esr:0.132629Ohm; Tensión Nominal:16V; Vida Útil A Temperatura:2000 Horas A 125°C |Illinois Capacitor 158AVG016MGBJ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor