Cornell Dubilier 157KXM035M

Illinois Capacitor 157KXM035M Aluminum Electrolytic Capacitor 150UF, 35V, 20%, Radial
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 157KXM035M.

Master Electronics

Datasheet3 pages4 years ago
Datasheet5 pages18 years ago

IHS

New Yorker Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZE350ELL151MHB5D
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
PanasonicEEUFM1V151
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 35V 150muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-FM1V151B
Cap Aluminum 150uF 35V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
KYOCERA AVXUPM1E151MPD
Capacitor Aluminum Electrolytic Cap150uF 25V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1E151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 150muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 150muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Cornell Dubilier 157KXM035M provided by its distributors.

ILLINOIS CAPACITOR 157KXM035M ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 35V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 35V 150muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.3263 Ohm 760mA 3000h 105°C Bulk
KXM Series 150 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Radial Lead Aluminum Electrolytic Capacitors, +125 ºC Low Impedence 150µF 35V
Capacitor, Al Electrolytic, 35 WVDC, +/- 20, Radial Leaded, 0.12 at 120 Hz
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 150uF 35V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 3; ALUMINUM ELECTROLYTIC CAPACITOR 150UF, 35V, 20%, RADIAL; Capacitance: 150µF; Voltage(DC): 35V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 3000
Aluminum Electrolytic Capacitor 150Uf, 35V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:150Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Illinois Capacitor 157KXM035M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor