Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1E151MPD1TA

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 150muF ±20% 0.315Dia 8.00mm
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E151MPD1TA.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM1E151MPD1TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.174
$ 0.174
Stock
8,583
58,440
58,440
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
234 mΩ
234 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
320 mA
360.75 mA
360.75 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 150muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 150muF ±20% 0.315Dia 8.00mm
NichiconUPJ1E151MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 150muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY250ELL151MH12D
Cap Aluminum Lytic 150uF 25V 20%( 8 X 12mm) Radial 3.5mm 445mA 3000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 25V 150muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXZ250ELL151MF15D
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 15mm) Radial 2.5mm 400mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM1E151MPD1TA provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 150muF ±20% 0.315Dia 8.00mm
150uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150μF 25V ±20% 3.5mm 3000h@ 105°C 320mA@ 120Hz Plugins Through hole mounting 8mm*11.5mm*13mm
CAP ALUM 150UF 20% 25V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL