KYOCERA AVX UPM1E151MPD

Capacitor Aluminum Electrolytic Cap150uF 25V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1E151MPD
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E151MPD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
+9.95%

CAD Models

Download KYOCERA AVX UPM1E151MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.188
$ 0.188
Stock
23,168
41,453
41,453
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
234 mΩ
234 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
320 mA
360.75 mA
360.75 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1V151
Panasonic EEUFM1V151 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1V151MPD
Capacitor Aluminum Electrolytic Cap150uF 35V 20% Radial 8X15 LS 3.5mm | Nichicon UPM1V151MPD
KYOCERA AVXUPW1V151MPD
Cap Aluminum Lytic 150uF 35V 20%( 8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
PanasonicEEUFM0J151
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 150Uf,
NichiconUPW0J151MED
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicEEU-FR1E151
Cap Aluminum 150uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000 hr 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1E151MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap150uF 25V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1E151MPD
150uF 25V 卤20% 320mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 150 uF 25V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Al Electrolytic Cap, 150μF, 25V, ±20%, Pitch 3.5mm, 3000h@105°C, 320mA@120Hz, TH, 8mm × 11.5mm × 13mm
Capacitor Alum Elec 150Uf, 25V, 20%, Radial; Capacitance:150Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:8Mm Rohs Compliant: Yes |Nichicon UPM1E151MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX