Cornell Dubilier 156TTA050M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 15muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 156TTA050M.

JRH Electronics

Datasheet3 pages4 years ago

IHS

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-13.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKZE630ELL150ME11D
Cap Aluminum Lytic 15uF 63V 20% (5 X 11mm) Radial 2mm 165mA 2000h 105°C Bulk
NichiconUHE1J150MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 15muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860080773002
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUPW1J150MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 15muF ±20% 0.248Dia 6.30mm
NichiconUPM1H150MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 15muF ±20% 0.197Dia 5.00mm
PanasonicEEAGA1V150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 35V 15muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Cornell Dubilier 156TTA050M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 50V 15muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 15 UF, TOL 20%, VOL-RTG 50 VDC, AXIAL
TTA Series 15 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 15µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 15uF 50V 20%
Cap Aluminum Lytic 15uF 50V 20% (5 X 13mm) Axial 13.2629 Ohm 0.07A 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 5; ALUMINUM ELECTROLYTIC CAPACITOR, 15UF, 50V, 20%, AXIAL; Capacitance:15µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 ho
Aluminum Electrolytic Capacitor, 15Uf, 50V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:15Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Axial; Altura:12.5Mm |Illinois Capacitor 156TTA050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor