Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1J150MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 15muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1J150MDD.

IHS

Datasheet6 pages4 years ago

Future Electronics

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nichicon UHE1J150MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
103,132
14,319
14,319
Authorized Distributors
0
5
5
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
9.3 Ω
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
62 mA
165 mA
165 mA
Height - Seated (Max)
5.0038 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPV1H150MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 15muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKY-630ELL150ME11D
15uF 63V 880mΩ ±20% 66mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 15uF
PanasonicEEAGA1H150
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1H150H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 15muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UHE1J150MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 63V 15muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 15uF 63V 20%( 5 X 11mm) Radial 2mm 62mA 5000h 105C Bulk
15uF 63V 2.3惟 卤20% 34.1mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount
HE Series 15 uF 63 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL