Cornell Dubilier 155PHC400K

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 155PHC400K.

Newark

Datasheet3 pages4 years ago
Datasheet5 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cap Film 1.5uF 63V PET 10% (8.5 X 19mm) Axial 100°C Ammo Pack
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupA50IQ4150AA60K
Film Capacitor, Metallized Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Cornell Dubilier150155J250ME
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 155PHC400K provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Axial FILM CAPACITOR PHC 250V 1.5muF ±10% 0.610Diax1.339L 15.50mmx34.00mm
Capacitor;1.5uF;Metallized Polypropylene;Axial;400VDC/250VAC;10%;7Arms
Cap Film 1.5uF 400V PP 10% (15.5 X 34mm) Axial 0.0053 Ohm 85C Bulk
CAPACITOR PP FILM 1.5UF, 400V, AXIAL; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:400V; ESR:5.3ohm; Life Time @ Temperature:30000 hours @ 70°C
Capacitor Polypropylene Pp Film 1.5Uf, 400V, 10%, Axial; Rango De Producto:Serie Phc; Capacidad:1.5Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Espaciado De Cable:- |Illinois Capacitor 155PHC400K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor