Vishay MKT1813515065G

Cap Film 1.5uF 63V PET 10% (8.5 X 19mm) Axial 100°C Ammo Pack
$ 1.515

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813515065G.

Newark

Datasheet15 pages10 years ago
Datasheet13 pages16 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-3.96%

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR82DC4150Z360K
Cap Film 1.5uF 63V PET 10% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 1.5uF 63V PET 10% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 100C Bulk
Yageo GroupR60EF4150506AK
Cap Film 1.5uF 100V PET 10%( 13 X 5 X 11mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
PanasonicECQ-E2155KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155KB3
PanasonicECQ-E2155RKB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2155RKB

Descriptions

Descriptions of Vishay MKT1813515065G provided by its distributors.

Cap Film 1.5uF 63V PET 10% (8.5 X 19mm) Axial 100°C Ammo Pack
Avnet Japan
VISHAY MKT1813515065G Film Capacitor, 1.5 F, 63 V, MKT1813 Series,10%, Axial Leaded, PET (Polyester)
CAPACITOR, 1.5UF, 63V; Product Range:VISHAY - MKT1813 Series; Capacitance:1.5µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case ;RoHS Compliant: Yes
CAPACITOR, 1.5UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1.5µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:8.5mm; External Length / Height:19mm; Lead Diameter:0.8mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT1813-515/06-5-G