
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 150155J250ME | 1,000 | 30 | |||||||||
| DigiKey | 150155J250ME-ND | 1,092 | 1 | Bulk | ||||||||
| Onlinecomponents.com | 150155J250ME | 1,000 | 30 | Bulk | ||||||||
| New Yorker Electronics | 150155J250ME | 0 | 3K | 10h | ||||||||
| TTI | 150155J250ME | 0 | 3K | Bulk | 4h |
Download Cornell Dubilier 150155J250ME symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Cornell Dubilier 150155J250ME provided by its distributors.
Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names: