Cornell Dubilier 150225J100LE

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
$ 6.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150225J100LE.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages9 years ago

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 63V PET 5% (8.5 X 26.5mm) Axial 100°C Bulk
Cornell Dubilier150225K100LE
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell DubilierMMP2W2P2K-F
Axial FILM CAPACITOR MMP 160V 2.2muF ±10% 0.709W 0.394Tx1.378L 18.00mm 10.00mmx35.00mm
Cornell DubilierMMP4W2P2K-F
Axial FILM CAPACITOR MMP 200V 2.2muF ±10% 0.906W 0.551Tx1.575L 23.00mm 14.00mmx40.00mm
Cap Film 2.2uF 250V PET 10% (13 X 31.5mm) Axial 100°C Bulk

Descriptions

Descriptions of Cornell Dubilier 150225J100LE provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 100V PET 5% (11.5 X 28mm) Axial 125C Bulk
FILM/M, 2.2 Cap, 100V | Cornell-Dubilier 150225J100LE
Capacitor Polyester Film Film 2.2Uf 10%, 100V; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:2.2Μf; Capacitance Tolerance:± 5%; Voltage(Ac):-; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 150225J100LE

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor