Vishay MKT1813522255

Cap Film 2.2uF 250V PET 10% (13 X 31.5mm) Axial 100°C Bulk
$ 1.635

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813522255.

Newark

Datasheet15 pages8 years ago
Datasheet13 pages16 years ago
Datasheet5 pages20 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-10.84%

CAD Models

Download Vishay MKT1813522255 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cornell Dubilier150225K250PF
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell DubilierMMP2W2P2K-F
Axial FILM CAPACITOR MMP 160V 2.2muF ±10% 0.709W 0.394Tx1.378L 18.00mm 10.00mmx35.00mm
DC Film Capacitor, 2.2 F, 63 V, PET (Polyester),10%, MKT1813 Series
Cornell Dubilier150225K100LE
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813522255 provided by its distributors.

Cap Film 2.2uF 250V PET 10% (13 X 31.5mm) Axial 100°C Bulk
Metallized Polyester Film Capacitors 2.2uF 250volts 10%
Film Capacitor; Capacitance:2.2µF; Capacitance Tolerance:± 5%; Series:MKT1813; Voltage Rating:250V; Capacitor Dielectric Type:Polyester; Termination Type:Axial Leaded; Leaded Process Compatible:Yes; Packaging:Tape And Reel ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-522-255
  • MKT1813-522-255
  • MKT1813-522/255