Cornell Dubilier MMP2W2P2K-F

Axial Film Capacitor Mmp 160V 2.2MUF ±10% 0.709W 0.394TX1.378L 18.00MM 10.00MMX35.00MM
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MMP2W2P2K-F.

Farnell

Datasheet3 pages4 years ago
Datasheet3 pages12 years ago

Sager Electronics

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
-0.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Film 2.2uF 250V PET 10% (13 X 31.5mm) Axial 100°C Bulk
Cornell Dubilier150225K100LE
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell Dubilier150225K250PF
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cornell DubilierMMP4W2P2K-F
Axial FILM CAPACITOR MMP 200V 2.2muF ±10% 0.906W 0.551Tx1.575L 23.00mm 14.00mmx40.00mm
DC Film Capacitor, 2.2 F, 63 V, PET (Polyester),10%, MKT1813 Series
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier MMP2W2P2K-F provided by its distributors.

Axial FILM CAPACITOR MMP 160V 2.2muF ±10% 0.709W 0.394Tx1.378L 18.00mm 10.00mmx35.00mm
Cap Film 2.2uF 250V PET 10% (35 X 10 X 18mm) Axial 125C | Cornell-Dubilier MMP2W2P2K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
CAPACITOR POLYESTER FILM FILM 2.2UF 10%, 250V; Capacitance:2.2µF; Voltage Rating:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:MMP Series; Capacitor Case St
Capacitor Polyester Film Film 2.2Uf 10%, 250V; Rango De Producto:Serie Mmp; Capacidad:2.2Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier MMP2W2P2K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor