Cornell Dubilier 150223K400BB

Film Capacitor, Non-polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150223K400BB.

Newark

Datasheet4 pages4 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
DC Film Capacitor, 22000 pF, 400 V, PET (Polyester),10%, MKT1813 Series
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150223K630DB
Film Capacitor, Non-polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell DubilierWMF1S22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell DubilierWMF2S22K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150223K400BB provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 400V PET 10% (6 X 16.5mm) Axial 125C Bulk
150 Series 400 V 0.022 uF ±10% Axial Metalized Polyester Film Capacitor
CAPACITOR, FILM METALLIZED POLYESTER, CAP.022UF, TOL 10%, AXIAL, 400V
CAPACITOR POLY FILM 0.022UF, 400V, AXIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
CAPACITOR POLYESTER FILM 0.022UF, 400V, 10%, AXIAL; Capacitance: 22000pF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: 150 Series; Capacitor Case Style: -; Lead Spacing: -
Capacitor Polyester Film 0.022Uf, 400V, 10%, Axial; Rango De Producto:Serie 150; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:400V; Tipo De Condensador:- |Cornell Dubilier 150223K400BB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor