Cornell Dubilier WMF2S22K-F

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier WMF2S22K-F.

Electro Sonic

Datasheet4 pages4 years ago

New Yorker Electronics

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date2006-06-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell Dubilier150223K630DB
Film Capacitor, Non-polarized, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell DubilierWMF1S22K-F
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cornell DubilierWMF6S22K
Film Capacitor, Polyester, 600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
DC Film Capacitor, 22000 pF, 400 V, PET (Polyester),10%, MKT1813 Series

Descriptions

Descriptions of Cornell Dubilier WMF2S22K-F provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 200V/250V PET 10%( 6.6 X 17.4mm) Axial 125C
Axial FILM CAPACITOR WMF 125V 0.022muF ±10% 0.260Diax0.685L 6.60mmx17.40mm
WMF Series 250 V 0.022 uF ±10 % Axial Polyester Foil/Film Capacitor
Capacitor Polyester Film 0.022Uf, 200V, 10%, Axial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Typical Applications:High Current; Voltage(Ac):-; Esr:- Rohs Compliant: Yes |Cornell Dubilier WMF2S22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor