Cornell Dubilier 150223J400BB

Cap Film 0.022uF 400V PET 5% (6 X 16.5mm) Axial 125C Bulk | Cornell-Dubilier 150223J400BB
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150223J400BB.

Electro Sonic

Datasheet4 pages4 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet4 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier150223J250BB
Film Capacitor, Non-polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
DC Film Capacitor, 22000 pF, 400 V, PET (Polyester),10%, MKT1813 Series
Cornell Dubilier150223J630DB
Film Capacitor, Non-polarized, Polyester, 630V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Cornell Dubilier150223K400BB
Film Capacitor, Non-polarized, Polyester, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 150223J400BB provided by its distributors.

Cap Film 0.022uF 400V PET 5% (6 X 16.5mm) Axial 125C Bulk | Cornell-Dubilier 150223J400BB
Film Capacitor, Non-polarized, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Axial FILM CAPACITOR 150 200V 0.022muF ±5% 0.236Diax0.650L 6.00mmx16.50mm
Capacitor Polyester Film 0.022Uf, 400V, 10%, Axial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:0.022Μf; Capacitance Tolerance:± 5%; Voltage(Ac):-; Voltage(Dc):400V; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 150223J400BB

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor