Cornell Dubilier 108TTA016M

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 1000muF ±20% 0.394Diax1.024L 10.00mmx26.00mm
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 108TTA016M.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

element14 APAC

element14

Future Electronics

Inventory History

3 month trend:
-35.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK102M016ST
Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.24 Ohm 700mA 2000h 105C
NichiconUVK1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXTVX1C102MCD
Capacitor Aluminum 1000uF 16VDC 20% 10 X 26mm AXL 770mA 2000 hr
Cornell DubilierSK102M016ST
Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.21 Ohm 790mA 2000h 85C Standard
PanasonicECA1CM102
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 108TTA016M provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TTA 16V 1000muF ±20% 0.394Diax1.024L 10.00mmx26.00mm
TTA Series 1000 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 16V 20% (10 X 25mm) Axial 0.282 Ohm 785mA 2000h 85C Bulk
Aluminum Electrolytic Capacitors, +85 °C General Purpose, Axial Lead 1000µF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20%
ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 16V, 20%, AXIAL; Capacitance:1000µF; Voltage Rating:16V; Product Range:TTA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Axial Leaded; Diameter:10mm; Packaging:Each; Lead Spacing:-
Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Axial; Rango De Producto:Serie Tta; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Axial; Altura:25Mm |Illinois Capacitor 108TTA016M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108TTA016M .
  • 108TTA016M.