Cornell Dubilier SK102M016ST

Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.21 Ohm 790mA 2000h 85C Standard
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK102M016ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUVR1C102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 1000muF ±20% 0.394Dia 10.00mm
Cornell DubilierSEK102M016ST
Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.24 Ohm 700mA 2000h 105C
PanasonicECA1CM102
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk
PanasonicECA1CHG102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 560mA 2000h 105C Bulk
PanasonicECA-1CM102B
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Ammo Pack
KYOCERA AVXUPS1C102MPD
Capacitor Aluminum Electrolytic Cap1000uF 16V 20% Radial 10X20 LS 5mm | Nichicon UPS1C102MPD

Descriptions

Descriptions of Cornell Dubilier SK102M016ST provided by its distributors.

Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.21 Ohm 790mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 1000muF ±20% 0.394Dia 10.00mm
SK Series 1000 uF 16 V ±20 % Radial Leaded Aluminum Electrolytic Capacitor
CAPACITOR, AL ELECTROLYTIC, 1000 UF, 20%, 16 VDC, RADIAL, ESR 0.21 OHMS, 10X21MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 1000µF 16V
Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:21Mm |Cde Mallory SK102M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor