Descriptions of Cornell Dubilier 108CKE063M provided by its distributors.
ILLINOIS CAPACITOR - 108CKE063M - ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 63V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKE 63V 1000muF ±20% 0.630Dia 16.00mm
CKE Series 1000 uF 63 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 0.166 Ohm 1450mA 2000h 105C
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 1000µF 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 20%
CAPACITOR, CAP 1000 UF, TOL 20%, VOL-RTG 63 VDC, RADIAL, 16X25, ESR 0.166 OHMS
Aluminum Electrolytic Capacitor 1000Uf, 63V, 20%, Radial; Rango De Producto:Serie Cke; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Illinois Capacitor 108CKE063M
CAP, 1000µF, 63V, 20%; Capacitance: 1000µF; Voltage Rating: 63V; Product Range: CKE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available