Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wurth Elektronik 860010678024

WCAP-ATG8 Aluminum Electrolytic Capacitors
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860010678024.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+762%

CAD Models

Download Wurth Elektronik 860010678024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConESMG630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
Wurth Elektronik860010780024
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConESMQ630ELL102ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF
PanasonicECA1JM102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Wurth Elektronik 860010678024 provided by its distributors.

WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can WCAP-ATG8 50V 1000muF ±20% 0.512Dia 13.00mm
CAP ALUM 1000UF 20% 50V RADIAL
1mF 50V ±20% 5mm 2000h@ 85°C 1.485A@ 120Hz,2.0493A@ 100kHz Plugins Through hole mounting 13mm(Length)*26.5mm(height)
Wurth Elektronik 860010678024 コンデンサ
Capacitance uF = 1000 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current A = 1.5 / Leakage Current uA = 500 / Series = WCAP-ATG8 / Diameter mm = 13 / Height mm = 25 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)