Cornell Dubilier 107CKH050M

Illinois Capacitor 107CKH050M Aluminum Electrolytic Capacitor 100UF, 50V, 20%, Radial
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 107CKH050M.

Master Electronics

Datasheet3 pages2 years ago

IHS

New Yorker Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-4.53%

CAD Models

Download Cornell Dubilier 107CKH050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconUVK1J101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 63V 100muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 100muF ±20% 0.315Dia 8.00mm
Wurth Elektronik860020775015
WCAP-ATG5 Aluminum Electrolytic Capacitors
United Chemi-ConESMQ630ELL101MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JM101
Cap Aluminum 100uF 63V 20% (8 X 11.5mm) Radial 3.5mm 270mA 2000h 85°C Bulk

Descriptions

Descriptions of Cornell Dubilier 107CKH050M provided by its distributors.

ILLINOIS CAPACITOR 107CKH050M ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKH 50V 100muF ±20% 0.315Dia 8.00mm
CKH Series 100 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, +105 °C General Purpose, Radial Lead 100µF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.658 Ohm 0.23A 2000h 105C
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20%
CAPACITOR, CAP 100 UF, TOL 20%, VOL-RTG 50 VDC, RADIAL, 8X11.5, ESR 1.658 OHMS
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 50V, 20%, RADIAL; Capacitance:100µF; Voltage Rating:50V; Product Range:CKH Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Packaging:Each; Height:11.5mm
Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial; Rango De Producto:Serie Ckh; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Illinois Capacitor 107CKH050M

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 107CKH050M .
  • 107CKH050M.