Cornell Dubilier 105MWR050K

Cap Film 1uF 50V PET 10% (7.5 X 11.5mm) Axial 1.768 Ohm 125C Bulk
$ 0.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105MWR050K.

New Yorker Electronics

Datasheet3 pages4 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-35.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.60
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Cornell Dubilier150105K250JE
Film Capacitor, Non-polarized, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cornell Dubilier150105K100IC
Film Capacitor, Non-polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 105MWR050K provided by its distributors.

Cap Film 1uF 50V PET 10% (7.5 X 11.5mm) Axial 1.768 Ohm 125C Bulk
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Axial FILM CAPACITOR MWR 30V 1muF 卤10% 0.295Diax0.453L 7.50mmx11.50mm
MWR Series 50 V 1 uF ±10 % Axial Metallized Polyester Film Capacitor
Capacitor,Polyester Metallized,Cap 1 uF,Tol 10%,Vol-Rtg 50 VDC,Axial,7.5x11.5mm
Cap, 1Uf, 50V, Film, Axial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):30V; Voltage(Dc):50V; Capacitor Mounting:Through Hole; Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 105MWR050K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor