Cornell Dubilier 105MKP275K

Illinois Capacitor 105MKP275KCAPACITOR Polypropylene Pp Film 1UF, 275V, 10%, Radial
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 105MKP275K.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Farnell

New Yorker Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-85.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-08-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Epcos B32653 1uF Polypropylene Film Capacitor 160V ac; 250VDC +/-10%; Thru Hole
Cornell DubilierDPM2W1K-F
Film Capacitor, Non-polarized, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR75IN4100AA40K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECW-F2105JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75II41004040J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 105MKP275K provided by its distributors.

ILLINOIS CAPACITOR 105MKP275KCAPACITOR POLYPROPYLENE PP FILM 1UF, 275V, 10%, RADIAL
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 310VAC PP 10% (31 X 8 X 17mm) Radial 27.5mm 110C Bulk
MKP Series 275 VAC 1 uF ±10 % Radial Metallized Polypropylene Film Capacitor
Boxed Metalized Polypropylene Film Capacitor
CAPACITOR, 1, 250 VAC, +/-10, RADIAL LEADED, 0.1% @ 1 KHZ, 25C, 10000 MEGOHMS
Boxed Metallized Polypropylene Film Capacitors 1µF
CAPACITOR POLYPROPYLENE PP FILM 1UF, 275; CAPACITOR POLYPROPYLENE PP FILM 1UF, 275V, 10%, RADIAL; Capacitance:1 F; Voltage Rating VDC:275V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance: 10%; Produ
CAP, 1µF, 10%, PP; Capacitance: 1µF; Suppression Class: X2; Product Range: MKP Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; dv/dt Rating: 120V/µs; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Operating Temperature Min: -40°C; Operating Temperature Max: 110°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105MKP275K.
  • 105MKP275K..
  • 105MKP275K...