TDK B32653A3105K189

Epcos B32653 1uF Polypropylene Film Capacitor 160V ac; 250VDC +/-10%; Thru Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32653A3105K189.

TDK

Datasheet61 pages5 years ago

EPCOS

Ciiva

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75IN4100AA40K
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-F2105JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupPHE426HB7100JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, 7137
PanasonicECW-F2105HAB
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2105HAB

Descriptions

Descriptions of TDK B32653A3105K189 provided by its distributors.

Epcos B32653 1uF Polypropylene Film Capacitor 160V ac; 250VDC +/-10%; Thru Hole
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Metallized Polypropylene Capacitors (MKP/MFP), 1uF, 250V DC, 10.5mm(W) x 16.5mm(H) x 26.5mm(L)
-55鈩儈+100鈩 卤10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
Cap, 1Uf, 250V, Film, Radial Rohs Compliant: Yes |Epcos B32653A3105K189
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32653-A3105-K189