Yageo Group PHE426HD7100JR06L2

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, Through Hole Mount
$ 0.765
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PHE426HD7100JR06L2.

Farnell

Datasheet1 page1 year ago
Datasheet1 page8 years ago

IHS

Electro Sonic

Newark

element14 APAC

Inventory History

3 month trend:
-27.38%

CAD Models

Download Yageo Group PHE426HD7100JR06L2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-09-17
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-F2105JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupPHE426HB7100JR06
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, 7137
PanasonicECW-F2W105JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
Yageo GroupR75IN4100AA40J
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
PanasonicECW-F4105JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,400VDC,1.0uF,5%,Blk ST

Descriptions

Descriptions of Yageo Group PHE426HD7100JR06L2 provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 1uF, Through Hole Mount
Cap Film 1uF 250V PP 5% (26 X 7 X 16.5mm) Radial 22.5mm 105°C Tray
Avnet Japan
PHE426 1UF POLYPROPYLENE FILM CAPACITOR 160 V AC, 250 V DC +/-5%
Cap 1Uf 250Vdc/160Vac Plyp 5% 26 X 7 X 16.5Mm Rdl 22.5Mm Rohs Compliant: Yes
Film Capacitor, Polypropylene, 2
Radial FILM CAPACITOR PHE426 250V 1muF ±5% 50ppm/C
CAPACITOR, 1UF 250V PHE 426; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1µF; Capacitance Tolerance:± 5%; Voltage Rating:250V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); External Depth:7mm; External Length / Height:16.5mm; External Width:26mm; Lead Diameter:0.8mm; No. of Pins:2; Package / Case:Radial; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:Radial Leaded

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F426DF105J250C
  • PHE426HD7100JR06L2.