What’s new: Find the right parts faster with our redesigned experience

Learn more

NIC Components NRE-H1R0M350V6.3X11F

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 1muF
$ 0.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRE-H1R0M350V6.3X11F.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NRE-H1R0M350V6.3X11F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.088
Stock
8,396
245,540
Authorized Distributors
3
6
Capacitance
1 µF
1 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
415 Ω
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
29 mA
19 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-07-15
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

NichiconUFW2A010MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
PanasonicECA2EM010
Cap Aluminum 1uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 34mA 2000h 85°C Bulk
PanasonicECA2GM010
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85°C Bulk
PanasonicECA-2VM010
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11.2mm) Radial 2.5mm 32mA 2000h 85C Automotive Bulk
NichiconUVR2W010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 450V 1muF ±20% 0.315Dia 8.00mm
NichiconUVR2G010MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 1muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of NIC Components NRE-H1R0M350V6.3X11F provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 1muF
Cap Aluminum Lytic 1uF 350V 20%( 6.3 X 11mm) Radial 2.5mm 414.68 Ohm 29mA 2000h 85C Bulk
NRE-H Series 1 uF 350V 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; High Voltage; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap 1Uf 350Vdc 20% 6.3 X 11Mm Rdl 2.5Mm 415 Ohm 29Ma 2000 Hr Rohs Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS