Cornell Dubilier 104M06QC150

Capacitor; Metallized Polyester; 0.1uF; Radial; 600VDC; 20%; 1.080In.L; 0.390In.T
$ 14.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 104M06QC150.

Electro Sonic

Datasheet2 pages2 years ago
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Sager Electronics

Inventory History

3 month trend:
+387%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier104M06QC22
Capacitor; Metallized Polyester;0.1uF;Radial;600VDC;20%;1.080In.L;0.390In.T
Cornell Dubilier104M06QC47
Capacitor; Metallized Polyester;0.1uF;Radial;600VDC;20%;1.080In.L;0.390In.T
Yageo GroupPME271MB6100MR30
Cap Film 0.1uF 630V Paper 20% (18.5 X 8.5 X 14.3mm) Radial 15.2mm 110C Bulk
Yageo GroupPME271MD6100MR30
Cap Film Suppression X2 0.1uF 630VDC/275VAC Paper 20%( 27 X 8 X 17mm) Radial 22.5mm 110C Bag
Yageo GroupR463I310000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cornell Dubilier715P10456LD3
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 104M06QC150 provided by its distributors.

Capacitor; Metallized Polyester;0.1uF;Radial;600VDC;20%;1.080In.L;0.390In.T
(Quencharc ) Arc Suppressor/Snubber Network, Radial Metallized Polyester RC Network for Transient Suppression 0.1µF 600V
CAPACITOR POLY FILM 0.1UF, 600V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:600V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Series:Q/QRL; Voltage Rating:600VDC; Capacitor Dielectric Type:Polyester; Lead Spacing:21mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor