Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463I310000M1M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I310000M1M.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages18 years ago

Newark

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-16.52%

CAD Models

Download Yageo Group R463I310000M1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.186
$ 0.186
Stock
114,494
48,694
48,694
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR46KI310050M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR46KI3100CKM1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film Suppression X2 0.1uF 305VAC PP 20% (13 X 6 X 12mm) Radial 10mm 105C Bulk

Descriptions

Descriptions of Yageo Group R463I310000M1M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1Uf 300V 20% -40/+110C Safety X2 Ls 15Mm Rohs Compliant: Yes
Cap Film Suppression X2 0.1uF 310VAC PP 20% (18 X 5 X 11mm) Radial Wound 15mm 110C Bag
Radial FILM CAPACITOR R46 310V 0.1muF ±20% 0.709Lx0.197W 18.00mmx5.00mm
PP Film Capacitor, 630V DC, 310V AC, 100nF, 20%, Radial, Through Hole
Cap Film 0.1uF 630V PP 20% (18 X 5 X 11mm) Radial 15mm 110°C Bulk
Avnet Japan
100nF ±20% polypropylene 15mm 630V 310V Through hole mounting 18mm*5mm*11.1mm
CAP FILM 0.1UF 20% 630VDC RADIAL / 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463I310000M1M
  • R463I 310000M1 M
  • R463I-310000M1-M
  • R463I310000M1M.