Eaton TCF70RN

Fuse Class CF Slow Blow Acting 70A 600V Socket Quick Connect 76.45 X 25.4 X 32mm Glass
$ 265.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF70RN.

IHS

Datasheet6 pages7 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+277%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Eaton80ET
Fuse, High Rupturing Capacity (HRC), ET, 80 A, Bolted Tag, 500 VDC, 700 VAC
Fuse Miniature 80A 700V 2-Pin Cartridge Holder Carton
Eaton90EET
HIGH SPEED FUSE, 90A, 200KA, BS88, 690V, IEC, 25.4 X 113MM, LOW WATT LOSS
LittelfuseL70S080.V
Electric Fuse, Very Fast Blow, 80A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS8022FI
Semi Conductor Fuse 690Vac 80A W/Striker/Box |Littelfuse LA70QS8022FI
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TCF70RN provided by its distributors.

Fuse Class CF Slow Blow Acting 70A 600V Socket Quick Connect 76.45 X 25.4 X 32mm Glass
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 300000A (IR), Inline/holder
FUSE, TIME DELAY, 70A, 600V; Voltage Rat; FUSE, TIME DELAY, 70A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:70A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:76.45mm x 25.4mm x 32mm; Series:CUBEFuse
Bussmann CUBEFuse Time Delay Fuse, Non-Indicating, Series: TCF, 70 A, 600 VAC/300 VDC, 100/300 kA Interrupt, Class: CF, 10 s at 500% Response, Blade Terminal, Chassis/DIN Rail Mount, Square Blade Body Type, Dual Element, Glass Filled Polyethersulfone, 1.88 in L x 0.75 in W Body Size

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN