Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse LA70QS8022FI

Semi Conductor Fuse 690Vac 80A W/Striker/Box |Littelfuse LA70QS8022FI
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LA70QS8022FI.

Fuses Unlimited

Datasheet8 pages11 years ago
Datasheet8 pages12 years ago

Related Parts

Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
EatonFWP-90B
Fast Acting Semiconductor Cylindrical Fuse 90A 200kA IR AC
LittelfuseL70S100.V
650V 700V Quick fuse Cartridge 100A Bracket mounting,threaded mounting 73mm(Length)
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS904
Semi Conductor Fuse 700Vac 90A
Electric Fuse, 100A, 700VAC, 500VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse LA70QS8022FI provided by its distributors.

Semi Conductor Fuse 690Vac 80A W/Striker/Box |Littelfuse LA70QS8022FI
FUSE CARTRIDGE 80A 690VAC/700VDC
SEMI COND FUSE 690VAC 80A W/ST
FUSE - SEMICOND. 690VAC/700VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN