Eaton TCF40RN

Fuse Class J Slow Blow Acting 40A 600V Socket 54.1 X 25.4 X 39.87mm
$ 140.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF40RN.

IHS

Datasheet6 pages7 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
Fuse Class CC 50A 700V Holder Cartridge 22 X 58mm CE/CSA/UL
LittelfuseLA70QS5022F
Semi Conductor Fuse 690Vac 50A/Box |Littelfuse LA70QS5022F
LittelfuseL70S050.T
Electric Fuse, Very Fast Blow, 50A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenCMS141
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Yes

Descriptions

Descriptions of Eaton TCF40RN provided by its distributors.

Fuse Class J Slow Blow Acting 40A 600V Socket 54.1 X 25.4 X 39.87mm
Electric Fuse, Time Delay Blow, 40A, 600VAC, 300VDC, 300000A (IR), Inline/holder
BUSSMANN BY EATON TCF40RN FUSE, TIME DELAY, 40A, 600V
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, NON-INDICATING, 40A
Eaton Corporation Ctn Of 12 - Time Delay Cubefuse 40A Non-
Industrial & Electrical Fuses CUBEFUSE 40A NON-INP
BUSSMANN CUBEFUSE 40 AMP NON-INP LOW VOLTAGE - NORTH AMERICAN
TCF40RN, Eaton Electrical / Coiltronics / Bussmann
300V 600V Time Delay/Slow Blow 40A DIN
FUSE, TIME DELAY, 40A, 600V; Voltage Rat; FUSE, TIME DELAY, 40A, 600V; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:40A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN