Eaton TCF15

Fuse Class CF Slow Blow Acting 15A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
$ 83.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF15.

IHS

Datasheet6 pages7 years ago

Farnell

Future Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-42.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

16Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 16H07-660
Fuse Class RK5 Slow Blow Acting 17.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
LittelfuseKLDR17.5TXP
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR17.5T
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD17.5T
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TCF15 provided by its distributors.

Fuse Class CF Slow Blow Acting 15A 600V Socket 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 300000A (IR), Inline/holder
TCF Series Time Delay 600 V 15 A 47.75 x 19.05 mm Dual Element Fuse
Time-delay, dual-element current limiting cube fuse, 15 A, 12PK
Industrial & Electrical Fuses 600V 15A Time Delay Finger Safe Ind
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 15A IND - TCF15
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, INDICATING, 15A
Eaton Corporation Ctn Of 12 - Time Delay Cubefuse 15A Ind
FUSE RECT 15A 600VAC/300VDC BLAD
TCF15, Eaton Electrical / Coiltronics / Bussmann
FUSE -CUBE 600VAC 300VDC TD ID
BUSSMANN CUBEFUSE 15A 600V CLASS J
FUSE, 15A, 600V, TIME DELAY; Voltage Rat; FUSE, 15A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:15A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN