Eaton S506 400MA

250V 400MA 400MA 20MM
$ 0.237
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506 400MA.

Newark

Datasheet132 pages18 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-16.57%

Related Parts

Bel FuseRST-500
Fuse Micro 0.5A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6011
Fuse Subminiature Fast Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Schurter0034.1513
Fsf 5X20, 0.5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3114
Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Cardboard Carton

Descriptions

Descriptions of Eaton S506 400MA provided by its distributors.

250V 400mA 400mA 20mm
FUSE, ANTISURGE, 400MA; Blow Characteristic:Time Delay; Fuse Current:400mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Product Range:S506 Series; Breaking Capacity Current AC:35A; SVHC:No SVHC RoHS Compliant: Yes
FUSE, ANTISURGE, 400MA; Voltage Rating VAC:250V; Current Rating:400mA; Breaking Capacity:35A @ 250VAC; Fuse Size:5mm x 20mm; Fuse Size Metric:5 x 20mm; Fuse Type Blowing Characteristic:Antisurge; Series:S506; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA, Semko, VDE, BSI, IMQ, MITI; Approval Category:UL Recognised; Cartridge Fuse Material:Glass; Case Material:Glass; External Depth:5mm; Length:20mm; Breaking Capacity Current AC:34A

Images

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506-400MA
  • S506400MA