Eaton S506 160MA

Bussmann Fuse 5 X 20MM "t" Glass
$ 0.407
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506 160MA.

Newark

Datasheet132 pages18 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-53.14%

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse5ST 200-R
Fuse, Cartridge, Time Delay, 200 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel FuseRST 200-BULK
Fuse Micro Slow Blow Acting 0.2A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Electric Fuse, Slow Blow, 0.2A, 250VAC, 250VDC, 100A (IR), Through Hole
Electric Fuse, Slow Blow, 0.2A, 250VAC, 35A (IR), Through Hole

Descriptions

Descriptions of Eaton S506 160MA provided by its distributors.

BUSSMANN FUSE 5 X 20MM "T" GLASS
FUSE, ANTISURGE, 160MA; Blow Characteristic:Time Delay; Fuse Current:160mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Product Range:S506 Series; Breaking Capacity Current AC:35A; SVHC:No SVHC RoHS Compliant: Yes
FUSE, ANTISURGE, 160MA; Voltage Rating VAC:250V; Current Rating:160mA; Breaking Capacity:35A @ 250VAC; Fuse Size:5mm x 20mm; Fuse Size Metric:5 x 20mm; Fuse Type Blowing Characteristic:Antisurge; Series:S506; SVHC:No SVHC (18-Jun-2010); Approval Bodies:CSA, Semko, VDE, BSI, IMQ, MITI; Approval Category:UL Recognised; Cartridge Fuse Material:Glass; Case Material:Glass; External Depth:5mm; Length:20mm; Breaking Capacity Current AC:34A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506-160MA
  • S506160MA