Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MST 200MA 250V

Fuse, Radial, Slow Blow, 0.2A; |Multicomp Pro MST 200MA 250V

$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MST 200MA 250V.

IHS

Datasheet3 pages18 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+119%

CAD Models

Download Multicomp MST 200MA 250V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Bel Fuse3SB250-R
250V 250V 1.2A²S Slow fuse Cartridge,Glass 250mA base mount 31.8mm(Length)
Bel Fuse5ST 250-R
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Through Hole,
Schurter0034.6609
THT fuse; subminiature; time-lag T; 250mA; 250V AC/63V DC; 8.5×4.3×8.5mm; -55+125 deg.C

Descriptions

Descriptions of Multicomp MST 200MA 250V provided by its distributors.

Fuse, Radial, Slow Blow, 0.2A; |Multicomp Pro MST 200MA 250V
Electric Fuse, Slow Blow, 0.2A, 250VAC, Through Hole, MICRO
Fuse, PCB Leaded, 200 mA, 250 VAC, Slow Blow, Radial Leaded
250V 200mA 200mA 7.7mm(Length)*8.35mm(width)
FUSE, RADIAL, SLOW BLOW, 0.2A; Fuse Current: 200mA; Voltage Rating VAC: 250VAC; Product Range: -; Voltage Rating V DC: -; Blow Characteristic: Slow Blow; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100A; Break

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MST200MA250V