COOPER BUSSMANN S-30 Fuse, 30A, S, 125VAC, Screw-In, PK 4. More details: Fuse, 30 Fuse Amps, S Series, Indicating, 125VAC Voltage Rating, Time Delay, Dual Element, Body Material Ceramic, Rejection, Body Style Screw-In (Type S), Interrupt Rating 10kA at 125VAC, Functionally Equal To Ferraz/Gould and Littelfuse Type S, Standards CE, UL 248-11 Guide JFHR, CSA Class 1423-01, Package Quantity 4