COOPER BUSSMANN TL-25 Fuse, 25A, TL, 125VAC, Screw-In, PK 4. More details: Fuse, 25 Fuse Amps, TL Series, Nonindicating, 125VAC Voltage Rating, Time Delay, Single Element, Body Material Ceramic, Nonrejection, Body Style Screw-In (Type S), Interrupt Rating 10kA at 125VAC, Functionally Equal To Ferraz/Gould and Littelfuse Type TL, Standards CE, UL 248-11 Guide JEFV, File E12112, Package Quantity 4