Eaton SL-30

Fuse Plug Slow Blow Acting 30A 125V Threaded Socket Plug 29.46 X 31.75mm Box CE/UL
$ 7.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SL-30.

IHS

Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2538
Fuse, Cartridge, Time Delay, 25 A, 150 VAC, 63 VDC, 6.3mm x 32mm, 0.25 x 1.26, SPT 6.3x32
Littelfuse0456030.ER
Electric Fuse, Very Fast Blow, 30A, 125VAC, 32VDC, 100A (IR), Surface Mount
Littelfuse0456025.ER
Fuse 125V V/Fa Nano2 Rohs 25A/ T&r Rohs Compliant: Yes |Littelfuse 0456025.ER
EatonSL-25
Fuse Plug Slow Blow Acting 25A 125V Threaded Socket Plug 29.46 X 31.75mm Box CE/UL
Fuse Miniature 30A 125V Fast 2-Pin Axial Through Hole Cardboard Carton
Electric Fuse, Fast Blow, 30A, 125VAC, 10000A (IR), Panel Mount

Descriptions

Descriptions of Eaton SL-30 provided by its distributors.

Fuse Plug Slow Blow Acting 30A 125V Threaded Socket Plug 29.46 X 31.75mm Box CE/UL
Electric Fuse, Time Delay Blow, 30A, 125VAC, 10000A (IR), Inline/holder
FUSE PLUG STYLE SLOW BLOW ROUND BODY SCREW MOUNT THREADED STUD 125VAC 30A
Specialty Fuses 125V 30A Time Delay Plug Fuse
Eaton Corporation Ctn Of 4 - Tron Time-Delay Plug Fuse
Tron Time-Delay Plug Fuse |Eaton Bussmann SL-30
SL-30, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN SL-30 Fuse, 30A, SL, 125VAC, Screw-In, PK 4. More details: Fuse, 30 Fuse Amps, SL Series, Indicating, 125VAC Voltage Rating, Time Delay, Single Element, Body Material Ceramic, Rejection, Body Style Screw-In (Type S), Interrupt Rating 10kA at 125VAC, Functionally Equal To Ferraz/Gould and Littelfuse Type SL, Standards CE, UL 248-11 Guide JEFV, File E12112, Package Quantity 4

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL30