COOPER BUSSMANN REN-6 Low Voltage Fuse, 6A, Class H, REN, 250VAC. More details: Low Voltage Fuse, 6 Fuse Amps, Nonindicating, REN Series, 250VAC Voltage Rating, Time Delay, Dual Element, Class H, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 10kA at 250VAC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould RF, Littelfuse RLN