Eaton NOS-90

Fuse Class H 90A 600V Holder 139.7 X 26.92mm Carton CSA/UL
$ 165.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-90.

Electro Sonic

Datasheet2 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Eaton100FE
100A 690V Ac Type T Fuse(100Fea = 100Fe) Rohs Compliant: Yes |Eaton Bussmann 100FE
Fuse Square Body 100A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 100A 690V IEC aR 000U/80 SQUAREBODY - 170M1317
LittelfuseL70S100.V
Electric Fuse, Very Fast Blow, 100A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS10022F
Semi Conductor Fuse 690Vac 100A/Box |Littelfuse LA70QS10022F
EatonC22M100
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 100A AM 50 - C22M100

Descriptions

Descriptions of Eaton NOS-90 provided by its distributors.

Fuse Class H 90A 600V Holder 139.7 X 26.92mm Carton CSA/UL
Electric Fuse, 90A, 600VAC, 10000A (IR), Inline/holder
Fuse Class H 90A 600V 2-Pin Holder
Class-K5 General Purpose Fuse 90A 10kA IR
Eaton Bussmann Low Voltage - NA NOS-90 - NOS-90
Industrial & Electrical Fuses 600VAC 90A One Time
NOS-90, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NOS-90 Low Voltage Fuse, 90A, Class H, NOS, 600VAC. More details: Low Voltage Fuse, 90 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class H, Body Material Melamine, Nonrejection, Body Style Blade, Interrupt Rating 10kA at 600VAC, Length 7-15/16 In., Diameter 1-5/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-6, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS 90
  • NOS90