Eaton NOS-1

Fuse Class K5 1A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
$ 59.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-1.

Electro Sonic

Datasheet2 pages23 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse04611.25ER
Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5012
Fuse Miniature Slow Blow Acting 1.25A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5069
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
Schurter8020.5069.PT
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Through Hole, 6.3x32mm
Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029

Descriptions

Descriptions of Eaton NOS-1 provided by its distributors.

Fuse Class K5 1A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
Fuse; Class K5/H; Non-current limiting; 600VAC; Ferrule; 1A
Electric Fuse, 1A, 600VAC, 50000A (IR), Inline/holder
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
Eaton Bussmann Low Voltage - NA NOS-1 - NOS-1
Industrial & Electrical Fuses 600VAC 1A One Time
NOS-1, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN NOS-1 Low Voltage Fuse, 1A, Class K5, NOS, 600VAC. More details: Low Voltage Fuse, 1 Fuse Amps, Nonindicating, NOS Series, 600VAC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 600VAC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould OTS, Littelfuse NLS, Standards CE, UL Listed, Guide JDDZ, File E4273, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS 1
  • NOS1